Part Details for RTQ6052GF by Richtek Technology Corp
Overview of RTQ6052GF by Richtek Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTQ6052GF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RTQ6052GFCT-ND
|
DigiKey | IC CURRENT MONITOR 0.2% 8MSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2480 In Stock |
|
$1.2888 / $2.6200 | Buy Now |
DISTI #
835-RTQ6052GF
|
Mouser Electronics | Current & Power Monitors & Regulators High-Side Measurement Current Shunt Monitor with Comparator RoHS: Compliant | 2500 |
|
$1.2200 / $2.6200 | Buy Now |
Part Details for RTQ6052GF
RTQ6052GF CAD Models
RTQ6052GF Part Data Attributes
|
RTQ6052GF
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RTQ6052GF
Richtek Technology Corp
Operational Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |