Part Details for RTS012N10P03 by Amphenol Sine Systems
Overview of RTS012N10P03 by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS012N10P03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8468
|
Newark | Circular Connector, Rcpt, 10Pos, Flange, Product Range:Ecomate Aquarius Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel RTS012N10P03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$0.7150 | Buy Now |
DISTI #
889-2641-ND
|
DigiKey | CONN RCPT HSNG MALE 10POS PNL MT Min Qty: 200 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7911 | Buy Now |
DISTI #
71103528
|
RS | Receptacle, Square Flange, 10 Position, Male, Shell Size 12, with Silicone Seal | Amphenol Sine Systems RTS012N10P03 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0100 | RFQ |
|
Future Electronics | SKT, square flange, 10 pos., size 12, pin contact, silicone rubber seal RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$7.0000 / $7.3100 | Buy Now |
DISTI #
AMERTS012N10P03
|
Heilind Electronics | REPCT, SQ FLNG, 10 POS, SZ 12 PIN CONTACT, SEALED | Americas - 0 in Stock |
|
$5.7366 / $7.7882 | Buy Now |
|
Onlinecomponents.com | Receptacle, Square Flange, 10 Position, Male, Shell Size 12, with Silicone Seal RoHS: Compliant | 100 Factory Stock |
|
$6.3600 / $13.3100 | Buy Now |
DISTI #
AMERTS012N10P03
|
Interstate Connecting Components | REPCT, SQ FLNG, 10 POS, SZ 12 PIN CONTACT, SEALED | 0 |
|
$5.7366 / $7.7882 | Buy Now |
DISTI #
2982433
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, RCPT, 10POS, FLANGE RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$7.1152 / $10.8712 | Buy Now |
DISTI #
2982433
|
Farnell | CIRCULAR CONNECTOR, RCPT, 10POS, FLANGE RoHS: Compliant Min Qty: 200 Lead time: 34 Weeks, 4 Days Container: Each | 5 |
|
$9.3588 / $9.5592 | Buy Now |
|
Master Electronics | Receptacle, Square Flange, 10 Position, Male, Shell Size 12, with Silicone Seal RoHS: Compliant | 100 Factory Stock |
|
$6.3600 / $13.3100 | Buy Now |