Part Details for RTS1BS10N6P03 by Amphenol Sine Systems
Overview of RTS1BS10N6P03 by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS1BS10N6P03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8525
|
Newark | Receptacle, Inline, 6 Positions, Size 10, Pin Contact, Silicone Rubber Seal Rohs Compliant: Yes |Amphenol Sine/tuchel RTS1BS10N6P03 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1200 | Buy Now |
DISTI #
889-3213-ND
|
DigiKey | CONN RCPT HSG MALE 6POS INLINE Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7000 / $12.6110 | Buy Now |
DISTI #
V99:2348_22873175
|
Arrow Electronics | Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1902 | Americas - 45 |
|
$3.0000 | Buy Now |
DISTI #
73213641
|
RS | Receptacle, Inline, 6 Position, Male, Shell Size 10, with Silicone Seal | Amphenol Sine Systems RTS1BS10N6P03 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4900 | RFQ |
DISTI #
AMERTS1BS10N6P03
|
Heilind Electronics | RECPT INLINE 6 POS SZ 10, PIN, SILCN SEAL | Americas - 0 in Stock |
|
$7.0130 / $9.3702 | Buy Now |
|
Onlinecomponents.com | Receptacle, Inline, 6 Position, Male, Shell Size 10, with Silicone Seal RoHS: Compliant | 100 Factory Stock |
|
$6.7500 / $10.8400 | Buy Now |
DISTI #
AMERTS1BS10N6P03
|
Interstate Connecting Components | RECPT INLINE 6 POS SZ 10, PIN, SILCN SEAL | 0 |
|
$7.0130 / $9.3702 | Buy Now |
|
Master Electronics | Receptacle, Inline, 6 Position, Male, Shell Size 10, with Silicone Seal RoHS: Compliant | 100 Factory Stock |
|
$6.7500 / $10.8400 | Buy Now |