Part Details for RTS6BS10N3P03 by Amphenol Corporation
Overview of RTS6BS10N3P03 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS6BS10N3P03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTS6BS10N3P03
|
Avnet Americas | Plug, 3 Position, Male, Shell Size 10, with Silicone Seal - Bag (Alt: RTS6BS10N3P03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bag | 200 |
|
$6.2700 | Buy Now |
DISTI #
46AC0132
|
Avnet Americas | Plug, 3 Position, Male, Shell Size 10, with Silicone Seal - Bulk (Alt: 46AC0132) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 15 Partner Stock |
|
$9.6600 / $10.4600 | Buy Now |
DISTI #
654-RTS6BS10N3P03
|
Mouser Electronics | Standard Circular Connector PLUG BCK SHELL SZ 10 3POS PIN RoHS: Compliant | 328 |
|
$6.7300 / $9.2600 | Buy Now |
DISTI #
RTS6BS10N3P03
|
TTI | Standard Circular Connector PLUG BCK SHELL SZ 10 3POS PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3 In Stock |
|
$6.4500 / $7.6300 | Buy Now |
DISTI #
RTS6BS10N3P03
|
Avnet Americas | Plug, 3 Position, Male, Shell Size 10, with Silicone Seal - Bag (Alt: RTS6BS10N3P03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bag | 200 |
|
$6.2700 | Buy Now |
DISTI #
46AC0132
|
Avnet Americas | Plug, 3 Position, Male, Shell Size 10, with Silicone Seal - Bulk (Alt: 46AC0132) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 15 Partner Stock |
|
$9.6600 / $10.4600 | Buy Now |
DISTI #
RTS6BS10N3P03
|
Avnet Abacus | Plug, 3 Position, Male, Shell Size 10, with Silicone Seal (Alt: RTS6BS10N3P03) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for RTS6BS10N3P03
RTS6BS10N3P03 CAD Models
RTS6BS10N3P03 Part Data Attributes:
|
RTS6BS10N3P03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RTS6BS10N3P03
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |