Part Details for RTS716N26S03 by Amphenol Corporation
Overview of RTS716N26S03 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RTS716N26S03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTS716N26S03
|
Avnet Americas | Receptacle, Jam Nut, 26 Position, Female, Shell Size 16, with Silicone Seal - Bag (Alt: RTS716N26S03) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bag | 200 |
|
$8.0113 / $10.7716 | Buy Now |
DISTI #
73AC8567
|
Avnet Americas | Receptacle, Jam Nut, 26 Position, Female, Shell Size 16, with Silicone Seal - Bulk (Alt: 73AC8567) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 293 Partner Stock |
|
$27.0100 | Buy Now |
DISTI #
654-RTS716N26S03
|
Mouser Electronics | Standard Circular Connector RCP JN 4POS SZ 16 SCKT SEAL RoHS: Compliant | 296 |
|
$12.8500 / $17.3100 | Buy Now |
DISTI #
RTS716N26S03
|
TTI | Standard Circular Connector RCP JN 4POS SZ 16 SCKT SEAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 193 In Stock |
|
$10.9500 / $17.4100 | Buy Now |
DISTI #
RTS716N26S03
|
Avnet Americas | Receptacle, Jam Nut, 26 Position, Female, Shell Size 16, with Silicone Seal - Bag (Alt: RTS716N26S03) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bag | 200 |
|
$8.0113 / $10.7716 | Buy Now |
DISTI #
73AC8567
|
Avnet Americas | Receptacle, Jam Nut, 26 Position, Female, Shell Size 16, with Silicone Seal - Bulk (Alt: 73AC8567) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 293 Partner Stock |
|
$27.0100 | Buy Now |
Part Details for RTS716N26S03
RTS716N26S03 CAD Models
RTS716N26S03 Part Data Attributes:
|
RTS716N26S03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RTS716N26S03
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |