Part Details for RTSX72SU-CQ208PROPZ80 by Microchip Technology Inc
Overview of RTSX72SU-CQ208PROPZ80 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTSX72SU-CQ208PROPZ80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTSX72SU-CQ208PROPZ80
|
Avnet Silica | FPGA RTSX-SU 72K Gates 4024 Cells 156MHz 0.25um Technology 2.5V 208-Pin CQFP (Alt: RTSX72SU-CQ208PROPZ80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |