Part Details for RTT8702 by Switchcraft Conxall
Overview of RTT8702 by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTT8702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Miniature Telephone Jack F 6 POS Solder RA Thru-Hole 6 Terminal 2 Port | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Quest Components | 2 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 14 |
|
$6.2100 / $12.4200 | Buy Now |
|
Quest Components | 2 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 24 |
|
$6.2720 / $9.4080 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 44 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for RTT8702
RTT8702 CAD Models
RTT8702 Part Data Attributes
|
RTT8702
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RTT8702
Switchcraft Conxall
Audio/RCA Connector, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Audio Type | PHONO | |
Body Breadth | 0.395 inch | |
Body Depth | 1.2 inch | |
Body Length | 0.676 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Gender | FEMALE | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
IEC Conformance | NO | |
Insertion Force-Max | 31.136 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Withdrawl Force-Min | 6.67 N |