Part Details for RTT8702X by Switchcraft Conxall
Overview of RTT8702X by Switchcraft Conxall
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for RTT8702X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7622
|
Newark | Connector, Phone Audio, Jack, 3 Position, No. Of Contacts:3Contacts, Gender:Jack, Pin Diameter:4.4Mm, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Plastic Body, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall RTT8702X Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4900 | Buy Now |
DISTI #
SC2548-ND
|
DigiKey | CONN JACK TWIN STEREO 4.39MM R/A Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
244 In Stock |
|
$7.1250 / $10.1600 | Buy Now |
DISTI #
502-RTT8702X
|
Mouser Electronics | Phone Connectors BLACK TWIN JACK | 965 |
|
$7.4300 / $10.1300 | Buy Now |
DISTI #
V36:1790_07809792
|
Arrow Electronics | Conn Miniature Phone Jack F Solder RA Thru-Hole 2 Port Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks Date Code: 2345 | Americas - 1950 |
|
$7.2970 | Buy Now |
DISTI #
70237537
|
RS | Conn, AV, Phone, Jack, 3Cond, Mini, RtAngle, TwinBantam/TT, PCMount, DblClosedCircuit | Switchcraft RTT8702X RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1000 / $10.1300 | RFQ |
|
Onlinecomponents.com | Conn Miniature Phone Jack F Solder RA Thru-Hole 2 Port RoHS: Compliant |
623 In Stock |
|
$6.9200 / $9.8700 | Buy Now |
DISTI #
73555086
|
Verical | Conn Miniature Phone Jack F Solder RA Thru-Hole 2 Port Min Qty: 500 Package Multiple: 500 Date Code: 2345 | Americas - 1500 |
|
$7.2970 | Buy Now |
DISTI #
61329254
|
Verical | Conn Miniature Phone Jack F Solder RA Thru-Hole 2 Port Min Qty: 10 Package Multiple: 5 Date Code: 2030 | Americas - 620 |
|
$8.8000 / $12.8349 | Buy Now |
DISTI #
RTT8702X
|
TTI | Phone Connectors BLACK TWIN JACK pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 34 In Stock |
|
$7.2500 / $10.0300 | Buy Now |
DISTI #
000000000002483005
|
Sager | Phone Connectors BLACK TWIN JACK Min Qty: 1 | 0 |
|
$8.7100 / $9.9700 | Buy Now |
Part Details for RTT8702X
RTT8702X CAD Models
RTT8702X Part Data Attributes
|
RTT8702X
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RTT8702X
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |