Part Details for RTW0312RC by TDK Corporation
Overview of RTW0312RC by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTW0312RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTW03-12RC
|
Avnet Americas | AC/DC Power Supply Single-OUT 3.3V 12.5A 41.2W Ultra Thin - Bulk (Alt: RTW03-12RC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$186.9288 / $218.5224 | Buy Now |