Part Details for RTX-124EF23-S-26.000-TR by Raltron Electronics Corporation
Overview of RTX-124EF23-S-26.000-TR by Raltron Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTX-124EF23-S-26.000-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-RTX-124EF23-S-26.000-TRCT-ND
|
DigiKey | XTAL OSC TCXO 26MHZ 3.3V CLP SNW Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7371 / $1.3300 | Buy Now |
|
Ozdisan Elektronik | CRYSTAL OSC. 26MHz 3.3V 10pF 2.5PPM C.SINEWAVE SMT | 0 |
|
$0.9533 / $1.0963 | RFQ |