Part Details for RTYS03TTE7583 by KOA Speer Electronics Inc
Overview of RTYS03TTE7583 by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RTYS03TTE7583
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RTYS03TTE7583
|
Mouser Electronics | Resistor Networks & Arrays 3K/150K 0.1%ABS/0.1%RATIO RoHS: Compliant | 0 |
|
$1.1800 | Order Now |
|
Bristol Electronics | 5385 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$1.4160 / $3.7760 | Buy Now | |
|
Quest Components | 4308 |
|
$1.4700 / $3.9200 | Buy Now |
Part Details for RTYS03TTE7583
RTYS03TTE7583 CAD Models
RTYS03TTE7583 Part Data Attributes
|
RTYS03TTE7583
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTYS03TTE7583
KOA Speer Electronics Inc
Array/Network Resistor, Divider, Thin Film, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0911, SOT23
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SOT23 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
Element Power Dissipation | 0.05 W | |
First Element Resistance | 3000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 2.3 mm | |
Package Style | SMT | |
Package Width | 2.92 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 150000 Ω | |
Size Code | 0911 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |