Part Details for RU-050505 by RECOM Power Inc
Overview of RU-050505 by RECOM Power Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RU-050505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X0356
|
Newark | Dc-Dc Converter, 2 O/P, 1W, Sip, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:100Ma, Output Voltage - Output 2:5V, Width:6Mm Rohs Compliant: Yes |Recom Power RU-050505 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5700 / $12.6600 | Buy Now |
DISTI #
945-1583-5-ND
|
DigiKey | DC DC CONVERTER 2X5V 1W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
560 In Stock |
|
$9.8036 / $11.9800 | Buy Now |
DISTI #
919-RU-050505
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 55Vout RoHS: Compliant | 32 |
|
$9.8000 / $11.9000 | Buy Now |
DISTI #
70424890
|
RS | DC/DC converter,5Vin,5/5Vout 0.1/0.1A,1W | RECOM Power Inc. RU-050505 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9700 | RFQ |
|
Future Electronics | RU Series 1 W Dual Output 5 V Encapsulated DC/DC Converter - SIP-7 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$11.0300 / $11.5900 | Buy Now |
|
Onlinecomponents.com | 1W DC/DC-Converter 'ECONOLINE' SIP7 2kV unreg, V. In: 05, V. Out: 05, mA. Out: 100/100 RoHS: Compliant |
75 In Stock |
|
$9.9900 / $12.3700 | Buy Now |
DISTI #
66293360
|
Verical | Module DC-DC 5VIN 2-OUT 5V/5V 0.1A/0.1A 1W 6-Pin SIP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2301 | Americas - 75 |
|
$14.2787 / $15.9407 | Buy Now |
DISTI #
RU-050505
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Uout2: 5VDC, SIP7 Min Qty: 1 | 0 |
|
$10.4900 / $12.3300 | RFQ |
DISTI #
ANADCC2052
|
Rutronik | DC/DC Mod 05V to 05/05V 1W 1kV 1kV THT RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube |
Stock DE - 1001 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$11.1700 / $12.9200 | Buy Now |
DISTI #
000000000006066656
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 55Vout Min Qty: 1 | 0 |
|
$9.5500 / $10.8400 | Buy Now |
Part Details for RU-050505
RU-050505 CAD Models
RU-050505 Part Data Attributes
|
RU-050505
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RU-050505
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , SIP6/7,.05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP6/7,.05 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W |