-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.1A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, UMT3F, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8986
|
Newark | Mosfet, P-Ch, -20V, -0.1A, Sot-323Fl, Transistor Polarity:P Channel, Continuous Drain Current Id:-100Ma, Drain Source Voltage Vds:-20V, On Resistance Rds(On):2.5Ohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Vgs:-1V, Power Rohs Compliant: Yes |Rohm RU1C001ZPTL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6530 |
|
$0.0570 / $0.2910 | Buy Now |
DISTI #
RU1C001ZPTLCT-ND
|
DigiKey | MOSFET P-CH 20V 100MA UMT3F Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2683 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
RU1C001ZPTL
|
Avnet Americas | Trans MOSFET P-CH 20V ±0.1A 3-Pin SOT-323FL T/R - Tape and Reel (Alt: RU1C001ZPTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0269 / $0.0307 | Buy Now |
DISTI #
755-RU1C001ZPTL
|
Mouser Electronics | MOSFET 1.2V Drive Pch MOSFET RoHS: Compliant | 8172 |
|
$0.0270 / $0.2800 | Buy Now |
|
Future Electronics | MOSFET 1.2V Drive Pch MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0264 / $0.0306 | Buy Now |
|
Quest Components | 12132 |
|
$0.0718 / $0.4100 | Buy Now | |
DISTI #
RU1C001ZPTL
|
Avnet Americas | Trans MOSFET P-CH 20V ±0.1A 3-Pin SOT-323FL T/R - Tape and Reel (Alt: RU1C001ZPTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0269 / $0.0307 | Buy Now |
DISTI #
RU1C001ZPTL
|
TME | Transistor: P-MOSFET, unipolar, -20V, -100mA, Idm: -0.4A, 200mW Min Qty: 25 | 1859 |
|
$0.0304 / $0.0457 | Buy Now |
DISTI #
RU1C001ZPTL
|
Avnet Asia | Trans MOSFET P-CH 20V ±0.1A 3-Pin SOT-323FL T/R (Alt: RU1C001ZPTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 6000 |
|
$0.0410 / $0.1820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RU1C001ZPTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RU1C001ZPTL
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.1A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, UMT3F, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | UMT3F, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 3.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |