Part Details for RU8-160-25-DP-S-DV-BL-K-TR by Samtec Inc
Overview of RU8-160-25-DP-S-DV-BL-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for RU8-160-25-DP-S-DV-BL-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P2201
|
Newark | 0.80 Mm High-Speed Edge Card Connector/Riser Kit |Samtec RU8-160-25-DP-S-DV-BL-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$40.6200 | Buy Now |
DISTI #
612-RU8-160-25-DP-S-DV-BL-K-TR-ND
|
DigiKey | 0.80 MM HIGH-SPEED EDGE CARD CON Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$52.4400 | Buy Now |
DISTI #
RU8-160-25-DP-S-DV
|
Avnet Americas | Conn Riser Card Kit SKT 120 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: RU8-160-25-DP-S-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-816025DPSDVBLKTR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Edge Card Connector/Riser Kit RoHS: Compliant | 0 |
|
$26.3400 / $29.9800 | Order Now |
|
Onlinecomponents.com | 0.80 mm High-Speed Edge Card Connector/Riser Kit | 0 |
|
$11.7500 / $46.0300 | Buy Now |
DISTI #
RU8-160-25-DP-S-DV
|
Avnet Americas | Conn Riser Card Kit SKT 120 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: RU8-160-25-DP-S-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000002534299
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Edge Card Connector/Riser Kit Min Qty: 1 | 0 |
|
$26.3400 / $46.0300 | Buy Now |
|
Master Electronics | 0.80 mm High-Speed Edge Card Connector/Riser Kit | 0 |
|
$11.7500 / $46.0300 | Buy Now |
Part Details for RU8-160-25-DP-S-DV-BL-K-TR
RU8-160-25-DP-S-DV-BL-K-TR CAD Models
RU8-160-25-DP-S-DV-BL-K-TR Part Data Attributes:
|
RU8-160-25-DP-S-DV-BL-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RU8-160-25-DP-S-DV-BL-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |