Part Details for RUC-2022-26-5120-KL by Altech Corporation
Overview of RUC-2022-26-5120-KL by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RUC-2022-26-5120-KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUC-2022-26-5120-KL-ND
|
DigiKey | RELAY GEN PURPOSE DPST 16A 120V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0730 | Buy Now |
DISTI #
845-RUC2022265120KL
|
Mouser Electronics | Industrial Relays Industrial relay, DPST(2NO) | 0 |
|
$24.3700 / $26.5700 | Order Now |
DISTI #
71795948
|
RS | Industrial relay, DPST(2NO) | Altech Corp RUC-2022-26-5120-KL RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0500 / $30.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$20.2000 | Buy Now |
|
Onlinecomponents.com | Power Relay 120VAC 40A DPST(38.6x36.1x45.5)mm Socket RoHS: Compliant | 8 Factory Stock |
|
$20.1500 / $26.6700 | Buy Now |
|
Powell Electronics | Min Qty: 10 | 5 |
|
$25.2500 | Buy Now |
|
Master Electronics | Power Relay 120VAC 40A DPST(38.6x36.1x45.5)mm Socket RoHS: Compliant | 8 Factory Stock |
|
$20.1500 / $26.6700 | Buy Now |
DISTI #
10111796
|
TestEquity LLC | Altech RUC-2022-26-5120-KL Industrial Relay, DPST, 2NO, 120VAC Coil, 16A, 250VAC/24VDC, RUC Series | 0 |
|
$29.1400 | Buy Now |