Part Details for RUC-2023-26-5120-K by Altech Corporation
Overview of RUC-2023-26-5120-K by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RUC-2023-26-5120-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUC-2023-26-5120-K-ND
|
DigiKey | RELAY GEN PURPOSE 3PST 16A 120V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.3610 | Buy Now |
DISTI #
845-RUC2023265120K
|
Mouser Electronics | Industrial Relays Industrial relay, 3PST(3NO) | 0 |
|
$23.1700 / $29.3500 | Order Now |
DISTI #
71795967
|
RS | Industrial relay, 3PST(3NO) | Altech Corp RUC-2023-26-5120-K RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2900 / $30.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$20.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.3700 / $26.9300 | Buy Now |
DISTI #
10111891
|
TestEquity LLC | Altech RUC-2023-26-5120-K Industrial Relay, 3PST, 3NO, 120VAC Coil, 16A, 250VAC/24VDC, RUC Series | 0 |
|
$29.4300 | Buy Now |