Part Details for RUC-3012-VA-1012 by Altech Corporation
Overview of RUC-3012-VA-1012 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RUC-3012-VA-1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-RUC-3012-VA-1012-ND
|
DigiKey | INDUSTRIAL RELAY,2PDT(2CO -AGSNO Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2225 | Buy Now |
DISTI #
845-RUC-3012-VA-1012
|
Mouser Electronics | Industrial Relays Industrial relay,2PDT(2CO -AGSnO2) | 0 |
|
$18.4500 / $19.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$16.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.1200 / $31.6700 | Buy Now |
DISTI #
10120498
|
TestEquity LLC | Altech RUC-3012-VA-1012 Industrial relay,2PDT(2CO -AGSnO2) 12VDC coil, 16A, 250VAC/24VDC | 0 |
|
$23.4300 | Buy Now |