-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.04ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H8003
|
Newark | Fuse, Ptc Reset, 30V, 6A, Radial, Product Range:Polyswitch Ruef Series, Voltage Rating:30Vdc, Holding Current:6A, Tripping Current:12A, Time To Trip:16S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:10.9Mm Rohs Compliant: Yes |Littelfuse RUEF600 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 713 |
|
$0.3930 / $0.8660 | Buy Now |
DISTI #
26M2713
|
Newark | Polyswitch, Radial, 6A, Thermistor Mounting:Through Hole, Product Range:Polyswitch Ruef Series, Holding Current:6A, Tripping Current:12A, Voltage Rating:30Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse RUEF600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RUEF600HF-ND
|
DigiKey | PTC RESET FUSE 30V 6A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
3493 In Stock |
|
$0.3300 / $0.7700 | Buy Now |
DISTI #
650-RUEF600
|
Mouser Electronics | Resettable Fuses - PPTC 6A 30V 100A Imax RoHS: Compliant | 5856 |
|
$0.3780 / $0.7500 | Buy Now |
|
Future Electronics | RUEF Series 30 V 6 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 31508Bag |
|
$0.3850 / $0.4700 | Buy Now |
|
Future Electronics | RUEF Series 30 V 6 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.3250 / $0.3950 | Buy Now |
|
Future Electronics | RUEF Series 30 V 6 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.3800 / $0.4350 | Buy Now |
|
Bristol Electronics | 127 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 57 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.04 OHM, THROUGH HOLE MOUNT | 14 |
|
$0.5750 / $0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RUEF600
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUEF600
Littelfuse Inc
PTC Resettable Fuse, 0.04ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.005-0.020 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3.5 W | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
This table gives cross-reference parts and alternative options found for RUEF600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RUEF600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RUEF600-AP | PTC Resettable Fuse, 0.04ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RUEF600 vs RUEF600-AP |
RUEF600 | PTC Resettable Fuse, 0.04ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RUEF600 vs RUEF600 |
RUE600 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RUEF600 vs RUE600 |
RUEF600-1 | PTC Resettable Fuse, 0.04ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RUEF600 vs RUEF600-1 |
RUEF600-2 | PTC Resettable Fuse, 0.04ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RUEF600 vs RUEF600-2 |