Part Details for RURG5060_F085 by onsemi
Overview of RURG5060_F085 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for RURG5060_F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RURG5060-F085
|
Avnet Americas | Diode Switching 600V 50A 2-Pin TO-247 Rail - Rail/Tube (Alt: RURG5060-F085) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.4700 / $2.9480 | Buy Now |
DISTI #
RURG5060-F085
|
Avnet Americas | Diode Switching 600V 50A 2-Pin TO-247 Rail - Rail/Tube (Alt: RURG5060-F085) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.4700 / $2.9480 | Buy Now |
Part Details for RURG5060_F085
RURG5060_F085 CAD Models
RURG5060_F085 Part Data Attributes:
|
RURG5060_F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
RURG5060_F085
onsemi
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON NITRIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-247AB | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 250 µA | |
Reverse Recovery Time-Max | 0.09 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RURG5060_F085
This table gives cross-reference parts and alternative options found for RURG5060_F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RURG5060_F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RURG5060-F085 | 600V, 50A, 1.28V, TO-247 (2-lead) Ultrafast Diode, TO-247 2L, 450-TUBE, Automotive Qualified | onsemi | RURG5060_F085 vs RURG5060-F085 |