Part Details for RURP1560-F085P by onsemi
Overview of RURP1560-F085P by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RURP1560-F085P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1471
|
Newark | 600V, 15A, 1.24V, To-220 (2-Lead)Ultrafast Rectifier/ Tube Rohs Compliant: Yes |Onsemi RURP1560-F085P Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6620 / $0.9410 | Buy Now |
DISTI #
RURP1560-F085P-ND
|
DigiKey | DIODE GEN PURP 600V 15A TO220-2 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1600 In Stock |
|
$0.6359 / $1.5200 | Buy Now |
DISTI #
RURP1560-F085P
|
Avnet Americas | Ultrafast Rectifier 600V 15A 2-Pin TO-220 Through Hole T/R - Rail/Tube (Alt: RURP1560-F085P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube | 31501700 Factory Stock |
|
$0.6308 / $0.7529 | Buy Now |
DISTI #
512-RURP1560_F085P
|
Mouser Electronics | Rectifiers 600V, 15A, ULTRAFAST DIODE | 3945 |
|
$0.7270 / $1.5600 | Buy Now |
DISTI #
RURP1560-F085P
|
Avnet Americas | Ultrafast Rectifier 600V 15A 2-Pin TO-220 Through Hole T/R - Rail/Tube (Alt: RURP1560-F085P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube | 31501700 Factory Stock |
|
$0.6308 / $0.7529 | Buy Now |
DISTI #
RURP1560-F085P
|
Avnet Americas | Ultrafast Rectifier 600V 15A 2-Pin TO-220 Through Hole T/R - Rail/Tube (Alt: RURP1560-F085P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube | 31501700 Factory Stock |
|
$0.6308 / $0.7529 | Buy Now |
DISTI #
RURP1560-F085P
|
Avnet Asia | Ultrafast Rectifier 600V 15A 2-Pin TO-220 Through Hole T/R (Alt: RURP1560-F085P) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 19 Weeks, 0 Days | 4000 |
|
$0.5985 / $0.6693 | Buy Now |
DISTI #
RURP1560-F085P
|
Avnet Silica | Ultrafast Rectifier 600V 15A 2-Pin TO-220 Through Hole T/R (Alt: RURP1560-F085P) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
RURP1560-F085P
|
EBV Elektronik | Ultrafast Rectifier 600V 15A 2-Pin TO-220 Through Hole T/R (Alt: RURP1560-F085P) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | EBV - 350 |
|
Buy Now | |
DISTI #
3606227
|
Farnell | FAST & ULTRAFAST RECOVERY RECTIFIERS RoHS: Compliant Min Qty: 800 Lead time: 13 Weeks, 1 Days Container: Tube | 0 |
|
$0.7702 | Buy Now |
Part Details for RURP1560-F085P
RURP1560-F085P CAD Models
RURP1560-F085P Part Data Attributes
|
RURP1560-F085P
onsemi
Buy Now
Datasheet
|
Compare Parts:
RURP1560-F085P
onsemi
600V, 15A, 1.24V, TO-220 (2-lead) Ultrafast Rectifier, TO-220 2L, 800-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 2L | |
Manufacturer Package Code | 340BA | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | ULTRA FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.07 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for RURP1560-F085P
This table gives cross-reference parts and alternative options found for RURP1560-F085P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RURP1560-F085P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-ETL1506-1-M3 | DIODE 15 A, 600 V, SILICON, RECTIFIER DIODE, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | RURP1560-F085P vs VS-ETL1506-1-M3 |
VS-ETL1506-1-M3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | RURP1560-F085P vs VS-ETL1506-1-M3 |
ISL9K1560MW | Rectifier Diode, | Micross Components | RURP1560-F085P vs ISL9K1560MW |
VS-ETL1506-1HM3 | Rectifier Diode, | Vishay Intertechnologies | RURP1560-F085P vs VS-ETL1506-1HM3 |