RURU10060
Description: Rectifier Diode, Avalanche, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon

Overview of RURU10060 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RURU10060 by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-RURU10060-ND
DigiKey DIODE GEN PURP 600V 100A TO218 Min Qty: 35 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 305
In Stock
  • 35 $8.6800
$8.6800 Buy Now
Rochester Electronics RURU10060 - Ultrafast Rectifier Diode, Avalanche, 100A, 600V, TO-218 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 305
  • 1 $8.7700
  • 25 $8.6000
  • 100 $8.2400
  • 500 $7.8900
  • 1,000 $7.4600
$7.4600 / $8.7700 Buy Now

CAD Models for RURU10060 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RURU10060 by Harris Semiconductor

RURU10060
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREEWHEELING DIODE
Application
ULTRA FAST SOFT RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.6 V
JESD-30 Code
R-PSFM-D1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
1000 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
100 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Power Dissipation-Max
210 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
500 µA
Reverse Recovery Time-Max
0.1 µs
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
SOLDER LUG
Terminal Position
SINGLE
Want to compare parts?
  1. RURU10060
    Harris Semiconductor
    Rectifier Diode, Avalanche, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon
    VS

Related Parts for RURU10060

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RURU10060 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RURU10060 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of RURU10060 would you like to use for your alert(s)?
  • Please alert me when RURU10060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RURU10060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RURU10060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RURU10060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RURU10060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RURU10060 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: