Part Details for RUSBF160-2 by Littelfuse Inc
Overview of RUSBF160-2 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for RUSBF160-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUSBF160-2HF-ND
|
DigiKey | PTC RESET FUSE 16V 1.6A RADIAL Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2375 | Buy Now |
DISTI #
650-RUSBF160-2
|
Mouser Electronics | Resettable Fuses - PPTC Radial Lead 1.6A 16V 40A Imax RoHS: Compliant | 0 |
|
$0.2720 | Order Now |
DISTI #
RF3395-000
|
TTI | Resettable Fuses - PPTC RUSBF RADIAL RESETTABLE FUSE Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2370 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 1.6A 16V THT | 0 |
|
$0.5485 / $0.6308 | RFQ |
Part Details for RUSBF160-2
RUSBF160-2 CAD Models
RUSBF160-2 Part Data Attributes:
|
RUSBF160-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUSBF160-2
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.2 mm | |
Package Length | 8.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR, 15 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.03 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 16 V |