Part Details for RUT3216FR240CS by Samsung Electro-Mechanics
Overview of RUT3216FR240CS by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RUT3216FR240CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUT3216FR240CS-ND
|
DigiKey | RES 240M OHM 1% 1/3W 1206 Min Qty: 2000000 Lead time: 47 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0952 | Buy Now |
DISTI #
RUT3216FR240CS
|
Avnet Americas | RESISTOR, 1206, 240MOHM, 0.33W, 1/3W, 100PPM, 1% - Tape and Reel (Alt: RUT3216FR240CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1370 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 5000 | 0 |
|
$0.0962 | Buy Now |
DISTI #
RUT3216FR240CS
|
Avnet Americas | RESISTOR, 1206, 240MOHM, 0.33W, 1/3W, 100PPM, 1% - Tape and Reel (Alt: RUT3216FR240CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1370 | Buy Now |
DISTI #
RUT3216FR240CS
|
Avnet Americas | RESISTOR, 1206, 240MOHM, 0.33W, 1/3W, 100PPM, 1% - Tape and Reel (Alt: RUT3216FR240CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1370 | Buy Now |
Part Details for RUT3216FR240CS
RUT3216FR240CS CAD Models
RUT3216FR240CS Part Data Attributes
|
RUT3216FR240CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RUT3216FR240CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.24ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 0.24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |