Part Details for RUTX11100400 by Teltonika
Overview of RUTX11100400 by Teltonika
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RUTX11100400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2272-RUTX11100400-ND
|
DigiKey | Cell Router AT&T, Bell, T-Mobile Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
47 In Stock |
|
$484.0000 | Buy Now |
DISTI #
2996-RUTX11100400-ND
|
DigiKey | Teltonika RUTX11 4G/LTE Cat 6 In Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
15 In Stock |
|
$369.0000 | Buy Now |
DISTI #
4703-RUTX11100400-ND
|
DigiKey | RUTX11 (INDUSTRIAL CELLULAR ROUT Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$387.0000 | Buy Now |
DISTI #
236-RUTX11100400
|
Mouser Electronics | Routers 4G/3G/2G/LTE CAT6, Cellular Router, Dual SIM, WiFi 5 Ghz & 2.4 Ghz. GNSS (GPS), 4 x Ethernet, Bluetooth LE, USB. Regions: North America (All operators). USA power supply unit RoHS: Compliant | 39 |
|
$387.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 100 |
|
RFQ | ||
DISTI #
RUTX11100400
|
Richardson RFPD | 4G/LTE CELLULAR GATEWAY RoHS: Compliant Min Qty: 10 | 10 |
|
$348.0000 | Buy Now |
Part Details for RUTX11100400
RUTX11100400 CAD Models
RUTX11100400 Part Data Attributes:
|
RUTX11100400
Teltonika
Buy Now
|
Compare Parts:
RUTX11100400
Teltonika
|
Samacsys Manufacturer | Teltonika |