-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV-123.3D/P/R6.4-ND
|
DigiKey | DC DC CONVERTER +/-3.3V 2W Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.6183 / $33.2400 | Buy Now |
DISTI #
919-RV-123.3DPR6.4
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 6.4kV UNREG 12in +/-3.3out RoHS: Compliant | 0 |
|
$28.6200 / $35.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$25.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.6600 / $33.9700 | Buy Now |
DISTI #
000000000006066822
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 6.4kV UNREG 12in +/-3.3out Min Qty: 1 | 0 |
|
$25.6400 / $29.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RV-123.3D/P/R6.4
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RV-123.3D/P/R6.4
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP-24/14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P14 | |
JESD-609 Code | e3 | |
Length | 32.35 mm | |
Load Regulation-Max | 20% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 14.4 mm |