Datasheets
RV-153.3S/P by: RECOM Power Inc

DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, DIP-24/14

Part Details for RV-153.3S/P by RECOM Power Inc

Overview of RV-153.3S/P by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RV-153.3S/P

Part # Distributor Description Stock Price Buy
DISTI # 64X0591
Newark 2W Dc/Dc-Converter Econoline Dip24 Mini 6Kv Unreg/Tube |Recom Power RV-153.3S/P Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $25.7400
  • 25 $23.5800
  • 50 $21.9100
  • 100 $21.1900
  • 250 $20.4700
$20.4700 / $25.7400 Buy Now
DISTI # RV-153.3S/P-ND
DigiKey DC DC CONVERTER 3.3V 2W Min Qty: 1 Lead time: 19 Weeks Container: Tube Temporarily Out of Stock
  • 1 $19.9400
  • 5 $19.4940
  • 10 $19.3440
  • 25 $19.0412
  • 50 $18.1346
  • 100 $17.1001
  • 250 $16.3211
  • 500 $16.0793
$16.0793 / $19.9400 Buy Now
DISTI # 919-RV-153.3SP
Mouser Electronics Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 15Vin 3.3Vout RoHS: Compliant 0
  • 1 $19.8000
  • 5 $19.5000
  • 10 $19.3500
  • 30 $19.0400
  • 60 $18.1300
  • 105 $17.1000
  • 255 $16.3200
$16.3200 / $19.8000 Order Now
DISTI # 72162859
RS DC-DC Converter, DIP24, Mini 6kV, unre, Single,2W,3.3V, 600mA, RV-S_D Series | RECOM Power Inc. RV-153.3S/P RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk 0
  • 15 $21.0500
  • 75 $20.0000
  • 150 $18.9500
  • 300 $17.8900
$17.8900 / $21.0500 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 19 Weeks 0
  • 15 $15.5500
$15.5500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $21.0700
  • 15 $18.7400
  • 30 $18.1600
  • 60 $17.6200
  • 105 $16.6200
  • 255 $16.1600
  • 510 $15.9200
$15.9200 / $21.0700 Buy Now
DISTI # 000000000006066891
Sager Isolated DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 15Vin 3.3Vout Min Qty: 1 0
  • 1 $18.0500
  • 10 $17.5200
  • 25 $17.0300
  • 50 $16.5600
  • 100 $16.3400
  • 250 $15.9100
$15.9100 / $18.0500 Buy Now
Ozdisan Elektronik DC/DC CONV 2W 15VDC 3.3VDC 600mA DIP24Mi 0
  • 1 $21.2667
  • 15 $19.8754
$19.8754 / $21.2667 RFQ

Part Details for RV-153.3S/P

RV-153.3S/P Part Data Attributes:

RV-153.3S/P RECOM Power Inc
Buy Now Datasheet
Compare Parts:
RV-153.3S/P RECOM Power Inc DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, DIP-24/14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description DIP-24/14
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals UL, CSA, EN, IEC
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 70%
Input Voltage-Max 16.5 V
Input Voltage-Min 13.5 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDMA-T14
Length 32.35 mm
Load Regulation-Max 20%
Number of Functions 1
Number of Outputs 1
Number of Terminals 14
Operating Temperature-Max 90 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.6 A
Output Voltage-Max 3.465 V
Output Voltage-Min 3.135 V
Output Voltage-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections OVER CURRENT
Qualification Status Not Qualified
Ripple Voltage (Main Out) 0.0707 Vrms
Seated Height-Max 11.6 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 2 W
Trim/Adjustable Output NO
Width 14.4 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RV-153.3S/P by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RV-153.3S/P by RECOM Power Inc

  • Please alert me when RV-153.3S/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RV-153.3S/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RV-153.3S/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RV-153.3S/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RV-153.3S/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RV-153.3S/P by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: