Part Details for RV-2123-C2-TA-QC-010-MG01 by Micro Crystal AG
Overview of RV-2123-C2-TA-QC-010-MG01 by Micro Crystal AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV-2123-C2-TA-QC-010-MG01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV-2123-C2-TA-QC-010-MG01
|
Avnet Abacus | MCYRV-2123-C2-TA-QC-010-MG01 (Alt: RV-2123-C2-TA-QC-010-MG01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RV-2123-C2-TA-QC-010-MG01
RV-2123-C2-TA-QC-010-MG01 CAD Models
RV-2123-C2-TA-QC-010-MG01 Part Data Attributes:
|
RV-2123-C2-TA-QC-010-MG01
Micro Crystal AG
Buy Now
Datasheet
|
Compare Parts:
RV-2123-C2-TA-QC-010-MG01
Micro Crystal AG
Real Time Clock, CMOS, CDSO10, ROHS COMPLIANT, CERAMIC, SON-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO CRYSTAL AG | |
Package Description | ROHS COMPLIANT, CERAMIC, SON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(SPI), SERIAL, 4-WIRE | |
JESD-30 Code | R-CDSO-N10 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Number of Terminals | 10 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.2 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |