Part Details for RV-3028-C7TAQA by Micro Crystal AG
Overview of RV-3028-C7TAQA by Micro Crystal AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV-3028-C7TAQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 57 |
|
RFQ |
Part Details for RV-3028-C7TAQA
RV-3028-C7TAQA CAD Models
RV-3028-C7TAQA Part Data Attributes:
|
RV-3028-C7TAQA
Micro Crystal AG
Buy Now
Datasheet
|
Compare Parts:
RV-3028-C7TAQA
Micro Crystal AG
Real Time Clock,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO CRYSTAL AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-CDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.06,35 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 1 | |
Screening Level | AEC-Q200 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 6e-8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.9 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Volatile | NO | |
Width | 1.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |