-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real Time Clock,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2195-RV-8523-C3-32.768KHZ-20PPM-TA-QCCT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 10SON Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12961 In Stock |
|
$1.9159 / $3.9700 | Buy Now |
DISTI #
428-201904-MG01
|
Mouser Electronics | Real Time Clock 32.768 kHz +/-20 PPM I2C -40/+85C RoHS: Compliant | 846 |
|
$1.9900 / $3.9600 | Buy Now |
|
CHIPMALL.COM LIMITED | SON-10(2.5x3.7) Real-time Clocks (RTC) ROHS | 1000 |
|
$1.9823 / $3.0543 | Buy Now |
|
LCSC | SON-10(2.5x3.7) Real-Time Clocks(RTC) ROHS | 1000 |
|
$2.0227 / $3.1166 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RV-8523-C3-32.768KHZ-20PPM-TA-QC
Micro Crystal AG
Buy Now
Datasheet
|
Compare Parts:
RV-8523-C3-32.768KHZ-20PPM-TA-QC
Micro Crystal AG
Real Time Clock,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO CRYSTAL AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Micro Crystal AG | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
JESD-609 Code | e4 | |
Number of Timers | ||
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Terminal Finish | GOLD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |