Part Details for RV1206JR-0722ML by YAGEO Corporation
Overview of RV1206JR-0722ML by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV1206JR-0722ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M2358
|
Newark | Surface Mount Thick Film Resistor, Rv Series, 22 Mohm, 250 Mw, - 5%, 500 V, 1206 [3216 Metric] Rohs Compliant: Yes |Yageo RV1206JR-0722ML Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 64417 |
|
$0.0150 / $0.0230 | Buy Now |
DISTI #
12AC2394
|
Newark | Res, 22M, 5%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:22Mohm, Product Range:Rv Series, Voltage Rating:500V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Yageo RV1206JR-0722ML Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
311-22MNJCT-ND
|
DigiKey | RES SMD 22M OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
823224 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
RV1206JR-0722ML
|
Avnet Americas | SMD Chip Resistor, 22 Mohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage - Tape and Reel (Alt: RV1206JR-0722ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 / $0.0045 | Buy Now |
DISTI #
603-RV1206JR-0722ML
|
Mouser Electronics | Thick Film Resistors - SMD 22 MOhms 250 mW 1206 5% RoHS: Compliant | 3548 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_07121545
|
Arrow Electronics | Res Thick Film 1206 22M Ohm 5% 0.25W(1/4W) ±200ppm/°C Epoxy Pad SMD Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2140 Container: Cut Strips | Americas - 4555 |
|
$0.0123 / $0.0460 | Buy Now |
|
Future Electronics | RV Series 1206 22 MOhm ±5 % 0.25 W ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0038 / $0.0047 | Buy Now |
|
Onlinecomponents.com |
10000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
60268054
|
Verical | Res Thick Film 1206 22M Ohm 5% 0.25W(1/4W) ±200ppm/°C Epoxy Pad SMD Automotive AEC-Q200 T/R Min Qty: 511 Package Multiple: 1 Date Code: 2140 | Americas - 4555 |
|
$0.0123 / $0.0219 | Buy Now |
|
Bristol Electronics | 4494 |
|
RFQ |
Part Details for RV1206JR-0722ML
RV1206JR-0722ML CAD Models
RV1206JR-0722ML Part Data Attributes:
|
RV1206JR-0722ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1206JR-0722ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for RV1206JR-0722ML
This table gives cross-reference parts and alternative options found for RV1206JR-0722ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV1206JR-0722ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232279061226 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RV1206JR-0722ML vs 232279061226 |
9CVR013A2205JLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RV1206JR-0722ML vs 9CVR013A2205JLPFT |