Part Details for RV1512UL by Tripp Lite
Overview of RV1512UL by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV1512UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y9619
|
Newark | Inverter/Charger, 1.5Kw, 120V, Power Supply Applications:Ite, Input Voltage Max:12Vdc, No. Of Outputs:1 Output, Output Voltage:120Vac, Output Power:1.5Kw, Product Range:Rv Series, Length:444.5Mm, Width:266.7Mm, Height:203.2Mm Rohs Compliant: Na |Eaton Tripp Lite RV1512UL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$734.0900 / $862.9700 | Buy Now |
DISTI #
RV1512UL-ND
|
DigiKey | DC TO AC INVERTER W/ISOBAR SURGE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$848.9600 | Buy Now |
DISTI #
545-RV1512UL
|
Mouser Electronics | Power Inverters RV1512UL RoHS: Compliant | 0 |
|
$813.7800 / $832.6100 | Order Now |
DISTI #
70591297
|
RS | 1500W RV Interter / Charger 19/75A 12V DC 120V AC Hardwire | Tripp Lite RV1512UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$862.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$745.1500 / $789.1800 | Buy Now |