-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.1A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ULTRA SMALL, VML0806, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8991
|
Newark | Mosfet, P-Ch, -20V, -0.1A, Dfn, Transistor Polarity:P Channel, Continuous Drain Current Id:-100Ma, Drain Source Voltage Vds:-20V, On Resistance Rds(On):2.5Ohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Vgs:-1V, Power Rohs Compliant: Yes |Rohm RV1C001ZPT2L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0750 / $0.3880 | Buy Now |
DISTI #
RV1C001ZPT2LCT-ND
|
DigiKey | MOSFET P-CH 20V 100MA VML0806 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49860 In Stock |
|
$0.0381 / $0.3800 | Buy Now |
DISTI #
RV1C001ZPT2L
|
Avnet Americas | Trans MOSFET P-CH 20V 0.1A 3-Pin VML0806 T/R - Tape and Reel (Alt: RV1C001ZPT2L) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0351 / $0.0418 | Buy Now |
DISTI #
755-RV1C001ZPT2L
|
Mouser Electronics | MOSFET Small Signal MOSFET RoHS: Compliant | 15005 |
|
$0.0380 / $0.3800 | Buy Now |
|
Future Electronics | -20V 100mA 3.8 Ohm P-ch DFN0806-3 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0367 / $0.0406 | Buy Now |
|
Quest Components | 3047 |
|
$0.1540 / $0.7700 | Buy Now | |
DISTI #
RV1C001ZPT2L
|
Avnet Americas | Trans MOSFET P-CH 20V 0.1A 3-Pin VML0806 T/R - Tape and Reel (Alt: RV1C001ZPT2L) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0351 / $0.0418 | Buy Now |
DISTI #
RV1C001ZPT2L
|
TME | Transistor: P-MOSFET, unipolar, -20V, -100mA, Idm: -0.4A, 100mW Min Qty: 5 | 0 |
|
$0.0790 / $0.1750 | RFQ |
|
Ameya Holding Limited | -20V 100mA 3.8 Ohm P-ch DFN0806-3 Min Qty: 1 | 250-Authorized Distributor |
|
$0.0490 / $0.3724 | Buy Now |
DISTI #
RV1C001ZPT2L
|
Avnet Asia | Trans MOSFET P-CH 20V 0.1A 3-Pin VML0806 T/R (Alt: RV1C001ZPT2L) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RV1C001ZPT2L
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RV1C001ZPT2L
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.1A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ULTRA SMALL, VML0806, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ULTRA SMALL, VML0806, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 3.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |