-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High CMR, 15Mbps CMOS Output, Low Forward Current (IF) 3.3V/5V Operation, 5-PIN with 8mm Creepage Distance Package LSO5 Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-RV1S9060ACCSP-10YC#KC0CT-ND
|
DigiKey | HI-SPD OPTOCPLR LSO5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2718 In Stock |
|
$0.6439 / $1.7800 | Buy Now |
DISTI #
RV1S9060ACCSP-10YC#KC0
|
Avnet Americas | Optocoupler CMOS Output DC Input Single 5-Pin LSO T/R - Tape and Reel (Alt: RV1S9060ACCSP-10YC#KC0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6477 / $0.7395 | Buy Now |
DISTI #
968-060ACCSP-10YCKC0
|
Mouser Electronics | High Speed Optocouplers HI-SPD OPTOCPLR LSO5 T&R RoHS: Compliant | 0 |
|
$0.6430 / $0.6690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9280 | Buy Now |
|
Renesas Electronics America | HI-SPD OPTOCPLR LSO5 Min Qty: 1 Container: Tape & Reel (TR) | 2718 |
|
$0.6439 / $1.7800 | Buy Now |
DISTI #
RV1S9060ACCSP-10YC#KC0
|
Avnet Americas | Optocoupler CMOS Output DC Input Single 5-Pin LSO T/R - Tape and Reel (Alt: RV1S9060ACCSP-10YC#KC0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6477 / $0.7395 | Buy Now |
DISTI #
RV1S9060ACCSP-10YC#KC0
|
Avnet Americas | Optocoupler CMOS Output DC Input Single 5-Pin LSO T/R - Tape and Reel (Alt: RV1S9060ACCSP-10YC#KC0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6477 / $0.7395 | Buy Now |
DISTI #
RV1S9060ACCSP-10YC#KC0
|
Avnet Asia | Optocoupler CMOS Output DC Input Single 5-Pin LSO T/R (Alt: RV1S9060ACCSP-10YC#KC0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
RV1S9060ACCSP-10YC#KC0
|
Avnet Silica | Optocoupler CMOS Output DC Input Single 5-Pin LSO T/R (Alt: RV1S9060ACCSP-10YC#KC0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RV1S9060ACCSP-10YC#KC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1S9060ACCSP-10YC#KC0
Renesas Electronics Corporation
High CMR, 15Mbps CMOS Output, Low Forward Current (IF) 3.3V/5V Operation, 5-PIN with 8mm Creepage Distance Package LSO5 Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Manufacturer Package Code | PRSP0005DB | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Response Time-Nom | 5e-9 ns | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES |