-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High CMR, 15Mbps CMOS Output, Low Forward Current (IF) 3.3V/5V Operation, 5-PIN with 8mm Creepage Distance Package LSO5 Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4845
|
Newark | Optocoupler, Digital, 15Mbps, Lsop-5, No. Of Channels:-, Isolation Voltage:-, Data Rate:15Mbps, Optocoupler Case Style:Lsop, No. Of Pins:5Pins, Product Range:- Rohs Compliant: Yes |Renesas RV1S9060ACCSP-10YV#SC0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RV1S9060ACCSP-10YV#SC0-ND
|
DigiKey | HI-SPEED OPTOCPLR LSO-5 Min Qty: 1 Lead time: 18 Weeks Container: Strip |
2113 In Stock |
|
$2.2536 / $5.2500 | Buy Now |
DISTI #
RV1S9060ACCSP-10YV#SC0
|
Avnet Americas | Optocoupler Push-Pull-OUT DC-IN 1-CH 5-Pin LSO T/R - Product that comes on tape, but is not reeled (Alt: RV1S9060ACCSP-10YV#SC0) RoHS: Compliant Min Qty: 580 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.2225 / $2.5375 | Buy Now |
DISTI #
968-RV1S9060AC-10YV#
|
Mouser Electronics | High Speed Optocouplers HI-SPD OPTOCPLR LSO5 RoHS: Compliant | 3475 |
|
$2.1300 / $3.7900 | Buy Now |
|
Future Electronics | RV1S9060A: 1-Channel 5000 V 10 mA 15 Mbps SMT Hi-Speed Optocoupler - LSO-5 RoHS: Compliant pbFree: Yes Min Qty: 2060 Package Multiple: 20 | 0 |
|
$2.1500 / $2.4100 | Buy Now |
|
Renesas Electronics America | HI-SPEED OPTOCPLR LSO-5 Min Qty: 1 Container: Strip | 2113 |
|
$2.2536 / $5.2500 | Buy Now |
DISTI #
69264847
|
Verical | Optocoupler Logic-Out CMOS DC-IN 1-CH 5-Pin LSO T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2311 | Americas - 580 |
|
$1.9750 / $3.9125 | Buy Now |
DISTI #
RV1S9060ACCSP-10YV#SC0
|
Avnet Americas | Optocoupler Push-Pull-OUT DC-IN 1-CH 5-Pin LSO T/R - Product that comes on tape, but is not reeled (Alt: RV1S9060ACCSP-10YV#SC0) RoHS: Compliant Min Qty: 580 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.2225 / $2.5375 | Buy Now |
DISTI #
RV1S9060ACCSP-10YV#SC0
|
Avnet Americas | Optocoupler Push-Pull-OUT DC-IN 1-CH 5-Pin LSO T/R - Product that comes on tape, but is not reeled (Alt: RV1S9060ACCSP-10YV#SC0) RoHS: Compliant Min Qty: 580 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.2225 / $2.5375 | Buy Now |
DISTI #
RV1S9060ACCSP-10YV#SC0
|
Avnet Silica | Optocoupler Push-Pull-OUT DC-IN 1-CH 5-Pin LSO T/R (Alt: RV1S9060ACCSP-10YV#SC0) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RV1S9060ACCSP-10YV#SC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1S9060ACCSP-10YV#SC0
Renesas Electronics Corporation
High CMR, 15Mbps CMOS Output, Low Forward Current (IF) 3.3V/5V Operation, 5-PIN with 8mm Creepage Distance Package LSO5 Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Manufacturer Package Code | PRSP0005DB | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TAPE | |
Response Time-Nom | 5e-9 ns | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES |