-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IPM Drive Photocouplers (Optocouplers), , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5017
|
Newark | Optocoupler, Gate Drive, 5Kv, Lsop-5 Rohs Compliant: Yes |Renesas RV1S9061ACCSP-10YV#SC0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$4.2300 / $5.9900 | Buy Now |
DISTI #
559-RV1S9061ACCSP-10YV#SC0-ND
|
DigiKey | LSO-5 Min Qty: 1 Lead time: 18 Weeks Container: Strip |
2823 In Stock |
|
$2.3566 / $5.4900 | Buy Now |
DISTI #
RV1S9061ACCSP-10YV#SC0
|
Avnet Americas | HI-SPD OPTOCPLR, LSO5, UL, CSA, VDE - Product that comes on tape, but is not reeled (Alt: RV1S9061ACCSP-10YV#SC0) RoHS: Compliant Min Qty: 560 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.3241 / $2.6535 | Buy Now |
DISTI #
968-RV1S9061A10YVSC0
|
Mouser Electronics | High Speed Optocouplers HI-SPD OPTOCPLR, LSO5, UL, CSA, VDE RoHS: Compliant | 651 |
|
$2.3500 / $5.4900 | Buy Now |
|
Future Electronics | HI-SPD OPTOCPLR, LSO5, UL, CSA, VDE RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.8500 / $2.2200 | Buy Now |
|
Renesas Electronics America | LSO-5 Min Qty: 1 Container: Strip | 2823 |
|
$2.3566 / $5.4900 | Buy Now |
DISTI #
RV1S9061ACCSP-10YV#SC0
|
Avnet Americas | HI-SPD OPTOCPLR, LSO5, UL, CSA, VDE - Product that comes on tape, but is not reeled (Alt: RV1S9061ACCSP-10YV#SC0) RoHS: Compliant Min Qty: 560 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.3241 / $2.6535 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 64 |
|
$6.1140 / $6.5759 | Buy Now |
DISTI #
RV1S9061ACCSP-10YV#SC0
|
Avnet Americas | HI-SPD OPTOCPLR, LSO5, UL, CSA, VDE - Product that comes on tape, but is not reeled (Alt: RV1S9061ACCSP-10YV#SC0) RoHS: Compliant Min Qty: 560 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.3241 / $2.6535 | Buy Now |
DISTI #
RV1S9061ACCSP-10YV#SC0
|
Avnet Silica | HI-SPD OPTOCPLR, LSO5, UL, CSA, VDE (Alt: RV1S9061ACCSP-10YV#SC0) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RV1S9061ACCSP-10YV#SC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1S9061ACCSP-10YV#SC0
Renesas Electronics Corporation
IPM Drive Photocouplers (Optocouplers), , /
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP-5 | |
Manufacturer Package Code | PRSP0005DB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | CSA APPROVED, UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TAPE | |
Response Time-Max | 6e-8 s | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |