-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IPM Drive Photocouplers (Optocouplers), , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5029
|
Newark | Optocoupler, Gate Drive, 3.75Kv, Sop-5 Rohs Compliant: Yes |Renesas RV1S9162ACCSP-100V#SC0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 520 |
|
$4.6100 / $6.5100 | Buy Now |
DISTI #
559-RV1S9162ACCSP-100V#SC0-ND
|
DigiKey | SO-5 Min Qty: 1 Lead time: 18 Weeks Container: Strip |
2475 In Stock |
|
$2.5626 / $5.9700 | Buy Now |
DISTI #
RV1S9162ACCSP-100V#SC0
|
Avnet Americas | HI-SPD OPTOCPLR, SO5, UL, CSA, VDE - Product that comes on tape, but is not reeled (Alt: RV1S9162ACCSP-100V#SC0) RoHS: Compliant Min Qty: 520 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.5273 / $2.8855 | Buy Now |
DISTI #
968-RV1S9162A100VSC0
|
Mouser Electronics | High Speed Optocouplers HI-SPD OPTOCPLR, SO5, UL, CSA, VDE RoHS: Compliant | 603 |
|
$2.5600 / $5.9700 | Buy Now |
|
Future Electronics | HI-SPD OPTOCPLR, SO5, UL, CSA, VDE RoHS: Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.1300 / $2.5500 | Buy Now |
|
Renesas Electronics America | SO-5 Min Qty: 1 Container: Strip | 2475 |
|
$2.5626 / $5.9700 | Buy Now |
DISTI #
RV1S9162ACCSP-100V#SC0
|
Avnet Americas | HI-SPD OPTOCPLR, SO5, UL, CSA, VDE - Product that comes on tape, but is not reeled (Alt: RV1S9162ACCSP-100V#SC0) RoHS: Compliant Min Qty: 520 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.5273 / $2.8855 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 48 |
|
$6.6468 / $7.1500 | Buy Now |
DISTI #
RV1S9162ACCSP-100V#SC0
|
Avnet Americas | HI-SPD OPTOCPLR, SO5, UL, CSA, VDE - Product that comes on tape, but is not reeled (Alt: RV1S9162ACCSP-100V#SC0) RoHS: Compliant Min Qty: 520 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.5273 / $2.8855 | Buy Now |
DISTI #
RV1S9162ACCSP-100V#SC0
|
Avnet Silica | HI-SPD OPTOCPLR, SO5, UL, CSA, VDE (Alt: RV1S9162ACCSP-100V#SC0) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RV1S9162ACCSP-100V#SC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1S9162ACCSP-100V#SC0
Renesas Electronics Corporation
IPM Drive Photocouplers (Optocouplers), , /
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP-5 | |
Manufacturer Package Code | PRSP0005DC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | CSA APPROVED, UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TAPE | |
Response Time-Max | 6e-8 s | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |