Part Details for RV1S9207ACCSP-10YV#KC0 by Renesas Electronics Corporation
Overview of RV1S9207ACCSP-10YV#KC0 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RV1S9207ACCSP-10YV#KC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-RV1S9207ACCSP-10YV#KC0CT-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 5LSSO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7000 In Stock |
|
$1.1011 / $1.5900 | Buy Now |
DISTI #
RV1S9207ACCSP-10YV#KC0
|
Avnet Americas | IGBT driver (0.6A output), LSSO5, VDE approved - Tape and Reel (Alt: RV1S9207ACCSP-10YV#KC0) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8890 / $1.0150 | Buy Now |
DISTI #
968-RV1S9207P10YVKC0
|
Mouser Electronics | Logic Output Optocouplers OPT2 CPLR HS LSSO5 IGBT NIPDAU RoHS: Compliant | 3495 |
|
$0.9780 / $1.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$1.2800 | Buy Now |
|
Renesas Electronics America | OPTOISO 5KV 1CH GATE DVR 5LSSO Min Qty: 1 Container: Tape & Reel (TR) | 7000 |
|
$1.1207 / $1.5900 | Buy Now |
DISTI #
RV1S9207ACCSP-10YV#KC0
|
Avnet Americas | IGBT driver (0.6A output), LSSO5, VDE approved - Tape and Reel (Alt: RV1S9207ACCSP-10YV#KC0) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8890 / $1.0150 | Buy Now |
DISTI #
RV1S9207ACCSP-10YV#KC0
|
Avnet Americas | IGBT driver (0.6A output), LSSO5, VDE approved - Tape and Reel (Alt: RV1S9207ACCSP-10YV#KC0) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8890 / $1.0150 | Buy Now |
Part Details for RV1S9207ACCSP-10YV#KC0
RV1S9207ACCSP-10YV#KC0 CAD Models
RV1S9207ACCSP-10YV#KC0 Part Data Attributes
|
RV1S9207ACCSP-10YV#KC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1S9207ACCSP-10YV#KC0
Renesas Electronics Corporation
0.6 A Output Current, High CMR, IGBT Gate Drive, 5-PIN SSOP (LSSO5 WITH 8.2mm Creepage Distance) Photocoupler, SSOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | PRSP0005YY | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Response Time-Max | 1.5e-7 s | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES |