-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOW IF Totem Pole Output Type High CMR, IPM DRIVER, 5-PIN SSOP (LSSO5) Photocoupler, SSOP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-RV1S9209ACCSP-10YC#SC0-ND
|
DigiKey | IPM DRIVER (ACTIVE HIGH OUTPUT), Min Qty: 1 Lead time: 18 Weeks Container: Strip |
840 In Stock |
|
Buy Now | |
DISTI #
RV1S9209ACCSP-10YC#SC0
|
Avnet Americas | IPM driver (Active High output), LSSO5 - Product that comes on tape, but is not reeled (Alt: RV1S9209ACCSP-10YC#SC0) RoHS: Compliant Min Qty: 740 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.7272 / $1.9720 | Buy Now |
DISTI #
968-RV1S9209SP10YCSC
|
Mouser Electronics | Logic Output Optocouplers OPT2 CPLR HS LSSO5 5M NIPDAU RoHS: Compliant | 2005 |
|
$1.7500 / $3.8500 | Buy Now |
|
Future Electronics | IPM driver (Active High output), LSSO5 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 30Cut Tape/Mini-Reel |
|
$1.9400 / $2.3200 | Buy Now |
|
Renesas Electronics America | IPM DRIVER (ACTIVE HIGH OUTPUT), Min Qty: 1 Container: Strip | 840 |
|
$1.7170 / $4.0800 | Buy Now |
DISTI #
RV1S9209ACCSP-10YC#SC0
|
Avnet Americas | IPM driver (Active High output), LSSO5 - Product that comes on tape, but is not reeled (Alt: RV1S9209ACCSP-10YC#SC0) RoHS: Compliant Min Qty: 740 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.7272 / $1.9720 | Buy Now |
|
Ameya Holding Limited | Min Qty: 20 | 100 |
|
$2.8232 / $3.1243 | Buy Now |
DISTI #
RV1S9209ACCSP-10YC#SC0
|
Avnet Americas | IPM driver (Active High output), LSSO5 - Product that comes on tape, but is not reeled (Alt: RV1S9209ACCSP-10YC#SC0) RoHS: Compliant Min Qty: 740 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.7272 / $1.9720 | Buy Now |
DISTI #
RV1S9209ACCSP-10YC#SC0
|
Avnet Silica | IPM driver (Active High output), LSSO5 (Alt: RV1S9209ACCSP-10YC#SC0) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RV1S9209ACCSP-10YC#SC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1S9209ACCSP-10YC#SC0
Renesas Electronics Corporation
LOW IF Totem Pole Output Type High CMR, IPM DRIVER, 5-PIN SSOP (LSSO5) Photocoupler, SSOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | PRSP0005YY | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TAPE | |
Response Time-Max | 2e-7 s | |
Response Time-Nom | 1.21e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |