Part Details for RV1S9209ACCSP-10YV#SC0 by Renesas Electronics Corporation
Overview of RV1S9209ACCSP-10YV#SC0 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RV1S9209ACCSP-10YV#SC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-RV1S9209ACCSP-10YV#SC0-ND
|
DigiKey | IPM DRIVER (ACTIVE HIGH OUTPUT), Min Qty: 1 Lead time: 18 Weeks Container: Strip |
1000 In Stock |
|
$1.8559 / $4.4100 | Buy Now |
DISTI #
RV1S9209ACCSP-10YV#SC0
|
Avnet Americas | IPM driver (Active High output), LSSO5, VDE approved - Product that comes on tape, but is not reeled (Alt: RV1S9209ACCSP-10YV#SC0) RoHS: Compliant Min Qty: 700 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.8669 / $2.1315 | Buy Now |
DISTI #
968-RV1S9209SP10YVSC
|
Mouser Electronics | Logic Output Optocouplers OPT2 CPLR HS LSSO5 5M NIPDAU RoHS: Compliant | 1564 |
|
$1.8900 / $4.1500 | Buy Now |
|
Future Electronics | RV1S9209A Series 25 mA 5000 Vrms IPM Driver Photocoupler - SSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 30Cut Tape/Mini-Reel |
|
$2.0900 / $2.5100 | Buy Now |
|
Renesas Electronics America | IPM DRIVER (ACTIVE HIGH OUTPUT), Min Qty: 1 Container: Strip | 1000 |
|
$1.8559 / $4.4100 | Buy Now |
DISTI #
RV1S9209ACCSP-10YV#SC0
|
Avnet Americas | IPM driver (Active High output), LSSO5, VDE approved - Product that comes on tape, but is not reeled (Alt: RV1S9209ACCSP-10YV#SC0) RoHS: Compliant Min Qty: 700 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.8669 / $2.1315 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 100 |
|
$4.6142 / $4.9776 | Buy Now |
DISTI #
RV1S9209ACCSP-10YV#SC0
|
Avnet Americas | IPM driver (Active High output), LSSO5, VDE approved - Product that comes on tape, but is not reeled (Alt: RV1S9209ACCSP-10YV#SC0) RoHS: Compliant Min Qty: 700 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.8669 / $2.1315 | Buy Now |
DISTI #
RV1S9209ACCSP-10YV#SC0
|
Avnet Silica | IPM driver (Active High output), LSSO5, VDE approved (Alt: RV1S9209ACCSP-10YV#SC0) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for RV1S9209ACCSP-10YV#SC0
RV1S9209ACCSP-10YV#SC0 CAD Models
RV1S9209ACCSP-10YV#SC0 Part Data Attributes
|
RV1S9209ACCSP-10YV#SC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1S9209ACCSP-10YV#SC0
Renesas Electronics Corporation
LOW IF Totem Pole Output Type High CMR, IPM DRIVER, 5-PIN SSOP (LSSO5) Photocoupler, SSOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | PRSP0005YY | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TAPE | |
Response Time-Max | 2e-7 s | |
Response Time-Nom | 1.21e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |