Part Details for RV1S9213ACCSP-10YC#KC0 by Renesas Electronics Corporation
Overview of RV1S9213ACCSP-10YC#KC0 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for RV1S9213ACCSP-10YC#KC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-RV1S9213ACCSP-10YC#KC0CT-ND
|
DigiKey | HI-SPD OPTOCPLR 5PIN SSOP 1M NIP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3500 In Stock |
|
$0.6565 / $1.8100 | Buy Now |
DISTI #
RV1S9213ACCSP-10YC#KC0
|
Avnet Americas | Photocoupler Open-Collector Output 1Mbps 5-Pin Surface Mount Emboss T/R - Tape and Reel (Alt: RV1S9213ACCSP-10YC#KC0) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6604 / $0.7540 | Buy Now |
DISTI #
968-9213ACCSP10YCKC0
|
Mouser Electronics | High Speed Optocouplers HI-SPD OPTOCPLR 5PIN SSOP 1M NIPDAU RoHS: Compliant | 0 |
|
$0.6560 / $0.6830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.9460 | Buy Now |
|
Renesas Electronics America | HI-SPD OPTOCPLR 5PIN SSOP 1M NIP Min Qty: 1 Container: Tape & Reel (TR) | 3500 |
|
$0.6565 / $1.8100 | Buy Now |
DISTI #
RV1S9213ACCSP-10YC#KC0
|
Avnet Silica | (Alt: RV1S9213ACCSP-10YC#KC0) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RV1S9213ACCSP-10YC#KC0
RV1S9213ACCSP-10YC#KC0 CAD Models
RV1S9213ACCSP-10YC#KC0 Part Data Attributes:
|
RV1S9213ACCSP-10YC#KC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1S9213ACCSP-10YC#KC0
Renesas Electronics Corporation
IPM Drive Photocouplers (Optocouplers), , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Manufacturer Package Code | PRSP0005YY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.49.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Response Time-Max | 7.5e-7 s | |
Response Time-Nom | 4.2e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |