Part Details for RV1S9231ACCSP-10YV#SC0 by Renesas Electronics Corporation
Overview of RV1S9231ACCSP-10YV#SC0 by Renesas Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for RV1S9231ACCSP-10YV#SC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8756
|
Newark | Optocoupler, Igbt, 5Kv, Lssop-5 Rohs Compliant: Yes |Renesas RV1S9231ACCSP-10YV#SC0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$2.3600 / $4.8400 | Buy Now |
DISTI #
559-RV1S9231ACCSP-10YV#SC0-ND
|
DigiKey | IGBT DRIVER (2.5A OUTPUT), LSSO5 Min Qty: 1 Lead time: 18 Weeks Container: Strip |
9 In Stock |
|
$1.9569 / $4.6500 | Buy Now |
DISTI #
RV1S9231ACCSP-10YV
|
Avnet Americas | Optocoupler DC Input Single MOSFET-Output 5-Pin SSOP Cut Tape - Product that comes on tape, but is not reeled (Alt: RV1S9231ACCSP-10YV) RoHS: Not Compliant Min Qty: 660 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.9685 / $2.2475 | Buy Now |
DISTI #
968-RV1S9231SP10YVSC
|
Mouser Electronics | MOSFET Output Optocouplers OPT2 CPLR HS LSSO5 IGBT NIPDAU RoHS: Compliant | 1474 |
|
$1.9900 / $4.4600 | Buy Now |
|
Future Electronics | RV1S9231A Series 2.5 A 5000 Vrms IGBT Gate Drive Photocoupler - SSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 30Cut Tape/Mini-Reel |
|
$3.2300 / $3.8700 | Buy Now |
|
Renesas Electronics America | IGBT DRIVER (2.5A OUTPUT), LSSO5 Min Qty: 1 Container: Strip | 9 |
|
$1.9569 / $4.6500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 20 | 100 |
|
$3.1919 / $3.5322 | Buy Now |
DISTI #
RV1S9231ACCSP-10YV#SC0
|
Avnet Silica | IGBT driver (2.5A output), LSSO5, VDE approved (Alt: RV1S9231ACCSP-10YV#SC0) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620200856571
|
Chip1Stop | IGBT driver (2.5A output), LSSO5, VDE approved RoHS: Compliant pbFree: Yes Container: Cut Tape | 20 |
|
$0.8950 / $0.9650 | Buy Now |
Part Details for RV1S9231ACCSP-10YV#SC0
RV1S9231ACCSP-10YV#SC0 CAD Models
RV1S9231ACCSP-10YV#SC0 Part Data Attributes:
|
RV1S9231ACCSP-10YV#SC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1S9231ACCSP-10YV#SC0
Renesas Electronics Corporation
2.5 A Output Current, High CMR, IGBT Gate Drive, 5-PIN SSOP (LSSO5 WITH 8.2mm Creepage Distance) Photocoupler, SSOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | PRSP0005YY | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TAPE | |
Response Time-Max | 1.75e-7 s | |
Response Time-Nom | 8e-8 ns | |
Supply Voltage-Min | 15 V | |
Surface Mount | YES |