Part Details for RV2-6V220MU-R by ELNA America Inc
Overview of RV2-6V220MU-R by ELNA America Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for RV2-6V220MU-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 1041 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 339 |
|
RFQ |
Part Details for RV2-6V220MU-R
RV2-6V220MU-R CAD Models
RV2-6V220MU-R Part Data Attributes
|
RV2-6V220MU-R
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RV2-6V220MU-R
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2020,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , 2020 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Elna | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 21000 mΩ | |
Height | 5.3 mm | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 31 mA | |
Size Code | 2020 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 5 mm |