Part Details for RV2H-2G-D24 by IDEC Corporation
Overview of RV2H-2G-D24 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV2H-2G-D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-RV2H-2G-D24-ND
|
DigiKey | LOW PROFILE 14MM 2C RELAY 24V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7300 | Buy Now |
DISTI #
199-RV2H2GD24
|
Mouser Electronics | General Purpose Relays Low Profile 14mm 2C relay 24V | 0 |
|
$6.3800 / $10.3300 | Order Now |
DISTI #
71304567
|
RS | Low Profile 14mm 2C relay 24V | IDEC Corporation RV2H-2G-D24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$5.8400 / $6.4200 | Buy Now |
|
Onlinecomponents.com | Low Profile Relay - 14mm - 2 Pole - 24VDC Input Voltage - 8A at 250VAC Contact Rating. RoHS: Compliant |
8 In Stock |
|
$5.9500 / $12.5600 | Buy Now |
DISTI #
60865641
|
Verical | RV2H-2G-D24 Min Qty: 5 Package Multiple: 5 Date Code: 2139 | Americas - 5 |
|
$16.1856 | Buy Now |
DISTI #
000000000005548506
|
Sager | General Purpose Relays Low Profile 14mm 2C relay 24V Min Qty: 1 | 0 |
|
$3.9300 / $5.7800 | Buy Now |
|
Master Electronics | Low Profile Relay - 14mm - 2 Pole - 24VDC Input Voltage - 8A at 250VAC Contact Rating. RoHS: Compliant |
8 In Stock |
|
$5.9500 / $12.5600 | Buy Now |