Part Details for RV45-3/14 by ebm-papst
Overview of RV45-3/14 by ebm-papst
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV45-3/14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH5030
|
Newark | Dc Centrifugal Fan, 69.5Mm, 24V, 14.5Cfm, Blower Type:Centrifugal, Supply Voltage:24Vdc, Voltage Type:Dc, Fan Frame Size:69.5Mm, External Depth:54.95Mm, Air Flow - Cfm:14.5Cfm, Air Flow - M3/Min:0.41M³/Min, Noise Rating:49Dba Rohs Compliant: Yes |Ebm-Papst RV45-3/14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$143.8900 | Buy Now |
DISTI #
381-RV45-3/14-ND
|
DigiKey | FAN BLOWER CF 69.5X54.95MM 24VDC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
21 In Stock |
|
$159.3446 / $187.7500 | Buy Now |
DISTI #
RV45-3/14
|
Avnet Americas | Centrifugal Fan 24V 40000RPM 50000Hour 14.5CFM 410I/min - Boxed Product (Development Kits) (Alt: RV45-3/14) RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
81AH5030
|
Avnet Americas | Centrifugal Fan 24V 40000RPM 50000Hour 14.5CFM 410I/min - Bulk (Alt: 81AH5030) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 23 Partner Stock |
|
$240.4600 | Buy Now |
DISTI #
5912-RV45-3/14
|
Mouser Electronics | Blowers & Centrifugal Fans DC Radial Blower, 63.9x69.5x55mm, 24VDC, 14.5CFM, 43W, 49dBA, Sensorless RoHS: Compliant | 13 |
|
$159.3400 / $187.7400 | Buy Now |
DISTI #
72683213
|
RS | Fan, Centrifugal,24VDC,63.9x69.5x55mm,14.5cfm,43W,40,000rpm, Ball, Sensorless | ebm-papst RV45-3/14 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$165.1000 | RFQ |
|
Onlinecomponents.com | DC Centrfugal Fan - 24VDC - 43W - 14.5CFM - 40,000 RPM RoHS: Compliant |
19 Partner Stock |
|
$150.5000 / $154.5500 | Buy Now |
DISTI #
RV45-3/14
|
Avnet Americas | Centrifugal Fan 24V 40000RPM 50000Hour 14.5CFM 410I/min - Boxed Product (Development Kits) (Alt: RV45-3/14) RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
81AH5030
|
Avnet Americas | Centrifugal Fan 24V 40000RPM 50000Hour 14.5CFM 410I/min - Bulk (Alt: 81AH5030) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 23 Partner Stock |
|
$240.4600 | Buy Now |
DISTI #
RV45-3/14
|
TME | Fan: DC, blower, 24VDC, 69.5x63.9x54.95mm, 24.62m3/h, 49dBA Min Qty: 1 | 2 |
|
$177.9300 / $186.5600 | Buy Now |