Part Details for RV4NAYSJ252A by Precision Electronics Corporation
Overview of RV4NAYSJ252A by Precision Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV4NAYSJ252A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV4NJ252C-ND
|
DigiKey | POT 2.5K OHM 2W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
98 In Stock |
|
$11.1595 / $19.2400 | Buy Now |
Part Details for RV4NAYSJ252A
RV4NAYSJ252A CAD Models
RV4NAYSJ252A Part Data Attributes:
|
RV4NAYSJ252A
Precision Electronics Corporation
Buy Now
|
Compare Parts:
RV4NAYSJ252A
Precision Electronics Corporation
|
Samacsys Manufacturer | Precision Electronics Corporation |