Part Details for RV511K10T-HE by SEI Stackpole Electronics Inc
Overview of RV511K10T-HE by SEI Stackpole Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV511K10T-HE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV511K10T-HE
|
Avnet Americas | Varistor Metal Oxide 320VAC 415VDC 200pF 25A 510V Through Hole T/R (Alt: RV511K10T-HE) RoHS: Compliant Min Qty: 501 Package Multiple: 501 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.1075 / $0.1176 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1091 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1340 / $0.1570 | Buy Now | |
DISTI #
RV511K10T-HE
|
Avnet Americas | Varistor Metal Oxide 320VAC 415VDC 200pF 25A 510V Through Hole T/R (Alt: RV511K10T-HE) RoHS: Compliant Min Qty: 501 Package Multiple: 501 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.1075 / $0.1176 | Buy Now |
DISTI #
RV511K10T-HE
|
Avnet Americas | Varistor Metal Oxide 320VAC 415VDC 200pF 25A 510V Through Hole T/R (Alt: RV511K10T-HE) RoHS: Compliant Min Qty: 501 Package Multiple: 501 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.1075 / $0.1176 | Buy Now |
|
NAC | MOV, 510V (Vn), 10%, 10mm - Medium Voltage Leaded Varistor RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1700 / $0.2000 | Buy Now |
Part Details for RV511K10T-HE
RV511K10T-HE CAD Models
RV511K10T-HE Part Data Attributes
|
RV511K10T-HE
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RV511K10T-HE
SEI Stackpole Electronics Inc
Varistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Resistor Type | VARISTOR |