Part Details for RV511K10T by SEI Stackpole Electronics Inc
Overview of RV511K10T by SEI Stackpole Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV511K10T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV511K10TCT-ND
|
DigiKey | VARISTOR 510V 2.5KA DISC 10MM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
285 In Stock |
|
$0.0970 / $0.4400 | Buy Now |
DISTI #
RV511K10T
|
Avnet Americas | Varistor Metal Oxide 320VAC 415VDC 200pF 25A 510V Through Hole T/R (Alt: RV511K10T) RoHS: Compliant Min Qty: 20000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | 4000 Factory Stock |
|
$0.1056 / $0.1155 | Buy Now |
|
Future Electronics | Var MOV 320VAC/415VDC 2500A 510V Thru-Hole Radial T/R RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1080 / $0.1210 | Buy Now |
|
Onlinecomponents.com | 4000 Factory Stock |
|
$0.1010 / $0.1180 | Buy Now | |
DISTI #
29058153
|
Verical | Var MOV 320VAC/415VDC 2500A 510V Thru-Hole Radial T/R Min Qty: 500 Package Multiple: 500 | Americas - 4000 |
|
$0.3770 / $0.4701 | Buy Now |
DISTI #
RV511K10T
|
Avnet Americas | Varistor Metal Oxide 320VAC 415VDC 200pF 25A 510V Through Hole T/R (Alt: RV511K10T) RoHS: Compliant Min Qty: 20000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | 4000 Factory Stock |
|
$0.1056 / $0.1155 | Buy Now |
DISTI #
RV511K10T
|
Avnet Americas | Varistor Metal Oxide 320VAC 415VDC 200pF 25A 510V Through Hole T/R (Alt: RV511K10T) RoHS: Compliant Min Qty: 20000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | 4000 Factory Stock |
|
$0.1056 / $0.1155 | Buy Now |
|
NAC | MOV, 510V (Vn), 10%, 10mm - Medium Voltage Leaded Varistor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 4000 |
|
$0.2062 / $0.2750 | Buy Now |
|
Master Electronics | 4000 Factory Stock |
|
$0.1010 / $0.1180 | Buy Now | |
|
South Electronics | RV511K10T | 4000 |
|
RFQ |
Part Details for RV511K10T
RV511K10T CAD Models
RV511K10T Part Data Attributes
|
RV511K10T
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RV511K10T
SEI Stackpole Electronics Inc
Varistor, 415V, 69J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 11 Weeks | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 69 J | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14 mm | |
Package Length | 14 mm | |
Package Style | Radial | |
Package Width | 6.5 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 415 V |