Part Details for RV8H-2L-AD24 by IDEC Corporation
Overview of RV8H-2L-AD24 by IDEC Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV8H-2L-AD24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y8566
|
Newark | Relay, Dpdt, 24V, 8A, Din-Rail, Contact Configuration:Dpdt, Coil Voltage:24V, Contact Current:8A, Product Range:Rv8 Series, Relay Mounting:Din Rail, Coil Type:Ac/Dc, Contact Voltage Vac:250Vac, Relay Terminals:Screw Rohs Compliant: Yes |Idec RV8H-2L-AD24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$17.3300 / $21.6600 | Buy Now |
DISTI #
1885-1834-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
14 In Stock |
|
$16.6610 / $20.8300 | Buy Now |
DISTI #
199-RV8H2LAD24
|
Mouser Electronics | Industrial Relays 14mm DPDT screw term 24VAC/DC | 141 |
|
$14.8800 / $19.7900 | Buy Now |
DISTI #
71050020
|
RS | Power Relay, DPDT,24VAC/VDC,6A,250VAC, Indicator Light, Screw, RV8H Series | IDEC Corporation RV8H-2L-AD24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 35 |
|
$17.0000 / $21.2500 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 24VAC 8A DPDT(88x14x74.2)mm DIN Rail Interface Relay RoHS: Compliant |
22 In Stock |
|
$15.2700 / $23.0700 | Buy Now |
DISTI #
61364355
|
Verical | Electromechanical Relay 24VDC 24VAC 8A DPDT(88x14x74.2)mm DIN Rail Interface Relay Min Qty: 3 Package Multiple: 1 Date Code: 2149 | Americas - 21 |
|
$22.4250 / $28.4464 | Buy Now |
DISTI #
000000000005422582
|
Sager | Industrial Relays 14mm DPDT screw term 24VAC/DC Min Qty: 1 | 0 |
|
$12.7400 / $18.7300 | Buy Now |
DISTI #
2726437
|
element14 Asia-Pacific | RELAY, DPDT, 24V, 8A, DIN-RAIL RoHS: Compliant Min Qty: 1 Container: Each | 135 |
|
$16.6174 / $21.9373 | Buy Now |
DISTI #
2726437
|
Farnell | RELAY, DPDT, 24V, 8A, DIN-RAIL RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 3 Days Container: Each | 135 |
|
$18.8111 / $23.4951 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 24VAC 8A DPDT(88x14x74.2)mm DIN Rail Interface Relay RoHS: Compliant |
22 In Stock |
|
$15.2700 / $23.0700 | Buy Now |