-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RVC2010FT2M20-ND
|
DigiKey | RES 2.2M OHM 1% 1/2W 2010 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1972 | Buy Now |
DISTI #
RVC2010FT2M20
|
Avnet Americas | Res Thick Film 2010 2.2MegaOhm 1% 1/2W ±200ppm/°C Molded T/R - Tape and Reel (Alt: RVC2010FT2M20) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1664 / $0.1820 | Buy Now |
DISTI #
708-RVC2010FT2M20
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 2010, 1%, 2.2 Mohm, 0.5W RoHS: Compliant | 0 |
|
$0.1810 / $0.1970 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1689 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1590 / $0.1860 | Buy Now | |
DISTI #
RVC2010FT2M20
|
Avnet Americas | Res Thick Film 2010 2.2MegaOhm 1% 1/2W ±200ppm/°C Molded T/R - Tape and Reel (Alt: RVC2010FT2M20) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1664 / $0.1820 | Buy Now |
DISTI #
RVC2010FT2M20
|
Avnet Americas | Res Thick Film 2010 2.2MegaOhm 1% 1/2W ±200ppm/°C Molded T/R - Tape and Reel (Alt: RVC2010FT2M20) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1664 / $0.1820 | Buy Now |
|
NAC | RESISTOR, HV, 2010, 1%, 2.2 Mohm, 0.5W - Thick Film - High Voltage RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.3250 / $0.4330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RVC2010FT2M20
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RVC2010FT2M20
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |