Part Details for RVO-25V4R7MD55P2U-R2 by ELNA America Inc
Overview of RVO-25V4R7MD55P2U-R2 by ELNA America Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for RVO-25V4R7MD55P2U-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-RVO-25V4.7-R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25V 4.7uF 20% RoHS: Compliant | 5767 |
|
$0.0660 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0439 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.1098 / $0.3660 | Buy Now |
Part Details for RVO-25V4R7MD55P2U-R2
RVO-25V4R7MD55P2U-R2 CAD Models
RVO-25V4R7MD55P2U-R2 Part Data Attributes
|
RVO-25V4R7MD55P2U-R2
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RVO-25V4R7MD55P2U-R2
ELNA America Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ELNA CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Elna | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Number of Terminals | 2 |